SN74LVC1G175YZPR

Фото 1/2 SN74LVC1G175YZPR
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.47 руб.
от 30 шт.40 руб.
от 100 шт.32.81 руб.
Добавить в корзину 6 шт. на сумму 360 руб.
Номенклатурный номер: 8022855103
Бренд: Texas Instruments

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Function D-Type
Height 0.3 mm
High Level Output Current - 32 mA
Input Type CMOS, TTL
Length 1.4 mm
Logic Family LVC
Logic Type True
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Number Of Circuits 1
Number Of Input Lines 1
Number Of Output Lines 1
Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V, 5 V
Operating Temperature Range - 40 C to + 125 C
Output Type Single-Ended
Package / Case DSBGA-6
Packaging Cut Tape or Reel
Polarity Non-Inverting
Product Category Flip Flops
Product Type Flip Flops
Propagation Delay Time 5.7 ns
Quiescent Current 10 uA
Reset Type Reset
Series SN74LVC1G175
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Unit Weight 0.000060 oz
Width 0.9 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: D-Type
High Level Output Current: -32 mA
Input Type: CMOS, TTL
Logic Family: LVC
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Circuits: 1
Number of Input Lines: 1
Number of Output Lines: 1
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Operating Temperature Range: -40 C to+125 C
Output Type: Single-Ended
Package / Case: DSBGA-6
Polarity: Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 5.7 ns
Quiescent Current: 10 uA
Reset Type: Reset
Series: SN74LVC1G175
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 1924 КБ
Datasheet SN74LVC1G175YZPR
pdf, 2083 КБ
Чертеж
pdf, 140 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем