SN74LVC1G79DCKR, Flip Flops Positive Edge Trig
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
79 руб.
от 100 шт. —
32 руб.
от 1000 шт. —
25.43 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Logic ICs\Flip Flops
SN74LVC1G79/SN74LVC1G79-Q1 D-Type Flip-FlopTexas Instruments SN74LVC1G79/SN74LVC1G79-Q1 Single D-Type Flip-Flop is designed for 1.65V to 5.5V V CC operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the level at the output. The SN74LVC1G79 is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device which prevents damage to the device. The SN74LVC1G79-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Positive Edge Triggered |
High Level Output Current: | -32 mA |
Input Type: | CMOS, TTL |
Logic Family: | 74LV |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Circuits: | 1 |
Number of Input Lines: | 1 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 1.65 V to 5.5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | Single-Ended |
Package / Case: | SC70-5 |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 5 ns |
Quiescent Current: | 10 uA |
Series: | SN74LVC1G79 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Base Product Number | 74LVC1G79 -> |
Clock Frequency | 160MHz |
Current - Output High, Low | 32mA, 32mA |
Current - Quiescent (Iq) | 10ВµA |
ECCN | EAR99 |
Function | Standard |
HTSUS | 8542.39.0001 |
Input Capacitance | 4pF |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 1 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Non-Inverted |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | SC-70-5 |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 1.65V ~ 5.5V |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем