SN74LVC74APWRG4, Flip Flops Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 руб.
от 10 шт. —
54 руб.
от 100 шт. —
51 руб.
от 2000 шт. —
38.15 руб.
Добавить в корзину 1 шт.
на сумму 61 руб.
Посмотреть аналоги12
Описание
Semiconductors\Logic ICs\Flip Flops
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | D-Type |
High Level Output Current: | -24 mA |
Input Type: | CMOS |
Logic Family: | LVC |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 1 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 3.3 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | CMOS |
Package / Case: | TSSOP-14 |
Polarity: | Inverting, Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 6 ns |
Quiescent Current: | 10 uA |
Reset Type: | Set, Reset |
Series: | SN74LVC74A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Length | 5.1(Max) |
Mounting | Surface Mount |
Package Width | 4.5(Max) |
PCB changed | 14 |
Lead Shape | Gull-wing |
Package Height | 1.05(Max) |
Logic Family | LVC |
Logic Function | D-Type |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Number of Element Inputs | 1 |
Number of Element Outputs | 1 |
Bus Hold | No |
Set/Reset | Set/Reset |
Polarity | Inverting/Non-Inverting |
Triggering Type | Positive-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 6@2.7V|5.2@3.3V |
Absolute Propagation Delay Time (ns) | 7.1 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 3.3|2.5|1.8 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (mA) | 0.01 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Pin Count | 14 |
Вес, г | 0.06 |
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем