MSP430FR2675TRHBR, Capacitive Touch Sensors Capacitive Touch MCU with 16 touch IO (64 sensors), 32KB FRAM, 6KB SRAM, 43 IO, 12-bit ADC, 105C

MSP430FR2675TRHBR, Capacitive Touch Sensors Capacitive Touch MCU with 16 touch IO (64 sensors), 32KB FRAM, 6KB SRAM, 43 IO, 12-bit ADC, 105C
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.830 руб.
от 100 шт.612 руб.
от 250 шт.563.37 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8005011481
Артикул: MSP430FR2675TRHBR
Бренд: Texas Instruments

Описание

Sensors\Capacitive Touch Sensors
MSP430FR267x CapTIvate Mixed Signal MCUs
Texas Instruments MSP430FR267x CapTIvate Mixed Signal Microcontrollers (MCUs) are an ultra-low-power MSP430™ microcontroller for capacitive touch sensing for buttons, slides, wheel and proximity applications. MSP430 MCUs with CapTIvate technology provide the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI"s capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. MSP430 MCUs with CapTIvate technology operate through thick glass, plastic enclosures, metal, and wood with operation in harsh environments including wet, greasy, and dirty environments.

Технические параметры

Brand: Texas Instruments
Dimensions: 5 mm x 5 mm
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: VQFN-32
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Capacitance-to-Digital Converter
Series: MSP430FR2675
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Вес, г 0.08