Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TAS5548DCAR, Audio DSPs 96KHz PWM Modulator w/ intg ASRC

TAS5548DCAR, Audio DSPs 96KHz PWM Modulator w/ intg ASRC
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.920 руб.
от 100 шт.815 руб.
от 250 шт.756.44 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8005011628
Артикул: TAS5548DCAR
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio DSPs
TAS5548/58 8-Channel HD Audio Processors

Texas Instruments TAS5548 and TAS5558 HD-compatible audio processors are 8-channel digital Pulse-Width Modulators (PWMs) with digital audio processing and sample rate converters that provide both advanced performance and a high level of system integration. TI TAS5548 and TAS5558 are designed to interface seamlessly with most digital audio decoders. The devices support DTS-HD specification for Blu-ray HTiB applications. The sample rate converters consist of two separate modules that handle 4 channels each. TAS5548 and TAS5558 can support two different input sampling rates. These TI devices can drive 8 channels of H-bridge power stages. They also provide a high-performance, differential output to drive an external, differential-input, analog headphone amplifier.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: HTSSOP-56
Product Category: Audio DSPs
Product Type: Audio DSPs
Product: Digital Audio PWM Processors
Series: TAS5548
Subcategory: Audio ICs
Вес, г 1.76

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем