TCA6408AQPWRQ1, Interface - I/O Expanders Automotive 8-bit translating I2C/SMBus I/O expander with interrupt, reset & config registers 16-TS

TCA6408AQPWRQ1, Interface - I/O Expanders Automotive 8-bit translating I2C/SMBus I/O expander with interrupt, reset & config registers 16-TS
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
от 100 шт.199 руб.
от 500 шт.163.73 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8005011729
Артикул: TCA6408AQPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
TCA6408A/TCA6408-Q1 I2C & SMBus I/O Expander
Texas Instruments TCA6408A/TCA6408-Q1 I 2 C & SMBus I/O Expander provides 8-bits of general-purpose parallel input/output (I/O) expansion. This can be done for two-line bidirectional I 2 C bus or SMBus protocol. These can operate with a power supply voltage ranging from 1.65V to 5.5V. This is done on both the I 2 C bus side (V CCI ) and on the P-port side (V CCP ). The TCA6408A can interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are dropping down to conserve power. In contrast to the dropping power supplies of microprocessors and microcontrollers, some PCB components such as LEDs, remain at a 5V power supply. The device supports both 100kHz (Standard mode) and 400kHz (Fast-mode) clock frequencies. The TCA6408A provides a simple solution when additional I/Os are needed for switches, sensors, pushbuttons, LEDs, fans, and so forth. The TCA6408-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Configuration Registers, Interrupt Pin, Reset Pin
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Current: 9 uA
Operating Supply Voltage: 1.65 V to 3.6 V
Output Type: Open Drain
Package/Case: TSSOP-16
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Qualification: AEC-Q100
Series: TCA6408A-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Type: I2C, SMBus
Brand Texas Instruments
Compliance AEC-Q100
Factory Pack Quantity 2000
Interface Type I2C, Serial, SMBus
Interrupt Output With Interrupt
Manufacturer Texas Instruments
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 8 I/O
Operating Supply Current 9 uA
Operating Supply Voltage 1.65 V to 3.6 V
Output Type Open Drain
Package / Case TSSOP-16
Packaging Reel
Product I/O Expanders
Product Category Interface-I/O Expanders
Qualification AEC-Q100
RoHS Details
Series TCA6408A-Q1
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.65 V
Type I2C and SMBus I/O Port
Вес, г 0.17

Техническая документация

Datasheet
pdf, 768 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем