THVD1551DGK, RS-485 Interface IC 5V RS-485 Transceivers With +/-18kV IEC ESD Protection 8-VSSOP -40 to 125

THVD1551DGK, RS-485 Interface IC 5V RS-485 Transceivers With +/-18kV IEC ESD Protection 8-VSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.760 руб.
от 80 шт.564 руб.
от 240 шт.472.42 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8005012229
Артикул: THVD1551DGK
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
THVD15xx RS-485/RS-422 Transceivers

Texas Instruments THVD15xx RS-485/RS-422 Transceivers are noise-immune and are designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC Electrical Fast Transients (EFT) and IEC ElectroStatic Discharge (ESD) events, eliminating the need for additional system-level protection components. Each of the THVD15xx devices operates from a single 5V supply. These devices feature an extended common-mode voltage range which makes them suitable for multi-point applications over long cable runs.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Duplex: Full Duplex
ESD Protection: 18 kV
Factory Pack Quantity: Factory Pack Quantity: 80
Function: Transceiver
Input Voltage: 4.5 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 700 uA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 8 mA, 60 mA
Package / Case: VSSOP-8
Packaging: Tube
Pd - Power Dissipation: 340 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 10 ns, 30 ns
Series: THVD1551
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Transceiver
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем