THVD2410DR

THVD2410DR
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
Мин. кол-во для заказа 85 шт.
Добавить в корзину 85 шт. на сумму 62 050 руб.
Номенклатурный номер: 8030158020
Бренд: Texas Instruments

Описание

THVD24x0 RS-422/RS-485 Transceivers
Texas Instruments THVD24x0 RS-422/RS-485 Transceivers are ±70V fault-protected, half-duplex, transceivers operating on a single 3.0V to 5.5V supply. Bus interface pins are protected against overvoltage conditions during all modes of operation ensuring robust communication in rugged industrial environments. These devices feature integrated IEC ESD protection, eliminating the need for external system-level protection components. Extended ±25V input common-mode range guarantees reliable data communication over longer cable run lengths and/or in the presence of large ground loop voltages. Enhanced 250mV receiver hysteresis ensures high noise rejection. Also, the receiver fail-safe feature guarantees a logic high when the inputs are open or shorted together.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 kb/s
Duplex: Half Duplex
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: +/-8 mA, +/-60 mA
Output Voltage: 3.3 V
Package / Case: SOIC-8
Pd - Power Dissipation: 240 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 275 ns
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Fault Protected