TL431BIDBZT, Voltage References Adjustable Precision Shunt Regulator

Фото 1/3 TL431BIDBZT, Voltage References Adjustable Precision Shunt Regulator
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.154 руб.
от 250 шт.148.56 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Посмотреть аналоги16
Номенклатурный номер: 8005012822
Артикул: TL431BIDBZT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages.

Технические параметры

Brand: Texas Instruments
Description/Function: ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity: Factory Pack Quantity: 1000
Initial Accuracy: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: Adjustable
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL431B
Shunt Current - Max: 100 mA
Shunt Current - Min: 600 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Topology: Shunt References
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Initial Accuracy 0.5%
Lead Shape Gull-wing
Maximum Input Voltage (V) 37
Maximum Operating Temperature (°C) 85
Maximum Output Current (mA) 100
Maximum Temperature Coefficient 92ppm/C
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 2.495 to 36
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Reference Type Adjustable
Standard Package Name SOT
Supplier Package SOT-23
Topology Shunt
Maximum Input Voltage 37 V
Maximum Operating Temperature +85 °C
Maximum Output Current 100mA
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.5 V
Mounting Type Surface Mount
Nominal Voltage 2.5-36V
Package Type SOT-23
Width 1.3mm
Вес, г 2

Техническая документация

Datasheet
pdf, 443 КБ
Datasheet
pdf, 1680 КБ
Datasheet TL431 / TL432
pdf, 3062 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем