TLV2371IDBVT, Operational Amplifiers - Op Amps 550-uA/Channel 3-MHz RRIO Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 10 шт. —
400 руб.
от 100 шт. —
325 руб.
от 250 шт. —
270.32 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±8V/16V 5-Pin SOT-23 T/R
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 84 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 39 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 60 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 550 uA |
Operating Supply Voltage: | 2.7 V to 16 V, +/-1.35 V to+/-8 V |
Output Current per Channel: | 7 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 385 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | TLV2371 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.4 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 4.5 mV |
Amplifier Type | Precision |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Dual, Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Input Voltage Noise Density | 39nV/√Hz |
Typical Single Supply Voltage | 3 → 15 V |
Typical Slew Rate | 2.4V/µs |
Typical Voltage Gain | 110 dB |
Width | 1.6mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Bias Current (uA) | 0.00006@15V |
Maximum Input Offset Current (uA) | 0.00006@15V |
Maximum Input Offset Voltage (mV) | 4.5@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 385 |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 0.66@5V |
Minimum CMRR (dB) | 55 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical High Level Output Voltage (V) | 4.93 |
Typical Input Bias Current (uA) | 0.000001@15V |
Typical Input Noise Voltage Density (nV/rtHz) | 39@5V |
Typical Low Level Output Voltage (V) | 0.28 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V |
Typical Output Current (mA) | 8@5V |
Typical Settling Time (ns) | 2000 |
Typical Slew Rate (V/us) | 2.4@5V |
Typical Voltage Gain (dB) | 110 |
Вес, г | 0.136 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем