TLV3501AIDBVT, Analog Comparators 4.5ns Rail-to-Rail High Speed
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 10 шт. —
980 руб.
от 100 шт. —
723 руб.
от 250 шт. —
639.77 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Компаратор уровень выхода до напряжения питания быстродействующий 4.5нс
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 55 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Hysteresis |
Ib - Input Bias Current: | 10 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 10 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 2.2 V to 5.5 V |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-6 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Reference Voltage: | No |
Response Time: | 4.5 ns |
Series: | TLV3501 |
Shutdown: | Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.2 V |
Technology: | CMOS |
Type: | High Speed Comparator |
Vos - Input Offset Voltage: | 6.5 mV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Comparator |
Maximum Input Bias Current (uA) | 0.00001@5.5V |
Maximum Input Offset Voltage (mV) | 6.5@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 10 |
Maximum Quiescent Current (mA) | 5@5V |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.2 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical CMRR (dB) | 70 |
Typical PSRR (dB) | 80 |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем