TLV3501AIDG4, Analog Comparators 4.5ns Rail-to-Rail High Speed
см. техническую документацию
Описание
The TLV3501AIDG4 is a Rail-to-rail High Speed Comparator with push-pull outputs that features a fast 4.5ns propagation delay and operation from +2.7 to +5.5V. Beyond-the-rails input common-mode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. A shutdown pin allows the device to go into idle when it is not in use. When the shutdown pin is high, the device draws about 2µA and the output goes to high impedance. When the shutdown pin is low, the TLV3501 is active. It has a robust performance when used with a good layout. However, comparator inputs have little noise immunity within the range of specified offset voltage (±5mV). For slow moving or noisy input signals, the comparator output may display multiple switching as input signals move through the switching threshold.
• High speed (4.5ns)
• Rail-to-rail I/O
• Push-pull CMOS output stage
• Shutdown
• Low supply current (3.2mA)
• Green product and no Sb/Br
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 55 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Hysteresis |
Ib - Input Bias Current: | 10 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 10 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 2.2 V to 5.5 V |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Reference Voltage: | No |
Response Time: | 4.5 ns |
Series: | TLV3501 |
Shutdown: | Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.2 V |
Technology: | CMOS |
Type: | High Speed Comparator |
Vos - Input Offset Voltage: | 6.5 mV |
Время Реакции | 4.5нс |
Диапазон Напряжения Питания | 2.7В до 5.5В |
Количество Выводов | 8вывод(-ов) |
Количество Компараторов | 1 Компаратор |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса Компаратора | SOIC |
Тип Выхода Микросхемы | КМОП, Двухконтактный |
Тип Компаратора | Высокоскоростной |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Вес, г | 0.08 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем