TMDS261BPAG, Video Switch ICs 2 to 1 HDMI switch

Фото 1/3 TMDS261BPAG, Video Switch ICs 2 to 1 HDMI switch
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.940 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8005015941
Артикул: TMDS261BPAG
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Video Switch ICs
TMDS261B Two-Port HDMI Switch

Texas Instruments TMDS261B two-port HDMI or DVI switch for High-Definition Digital TV allows up to two DVI or HDMI ports to be switched to a single display terminal. Four TMDS channels, one hot-plug detector, and a digital display control interface are supported on each port. Each TMDS channel supports signaling rates up to 3 Gbps to allow 1080p resolution in 16-bit color depth. The TI TMDS261B two-port HDMI switch provides an adaptive equalizer for different ranges of cable lengths. The equalizer automatically compensates for ISI loss of an HDMI / DVI cable for up to 20 dB at 3 Gbps. The Texas Instruments TMDS261B is not intended for source-side applications such as external switch boxes.

Технические параметры

Brand: Texas Instruments
Configuration: 1x2:1
Factory Pack Quantity: Factory Pack Quantity: 160
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Switches: 2 Switch
Operating Supply Voltage: 3.3 V
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 780 mW
Product Category: Video Switch ICs
Product Type: Video Switch ICs
Product: HDMI/DVI Switches
Propagation Delay Time: 800 ps
Series: TMDS261B
Subcategory: Switch ICs
Supply Current - Max: 216 mA
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Voltage - Max: 3.3 V
Brand Texas Instruments
Configuration 1x2
Factory Pack Quantity 1500
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Switches 2 Switch
Operating Supply Voltage 3.3 V
Package / Case TQFP-64
Packaging Reel
Product HDMI/DVI Switches
Product Category Video Switch ICs
Propagation Delay Time 800 ps
RoHS Details
Series TMDS261B
Supply Current - Max 216 mA
Supply Type Single Supply
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Switch Voltage - Max 3.3 V
Unit Weight 0.00969 oz
Вес, г 0.27

Техническая документация

tmds261b
pdf, 11812 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем