TMDSCM572X, Cameras & Camera Modules TMDSEVM572x Camera Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 840 руб.
Добавить в корзину 1 шт.
на сумму 20 840 руб.
Описание
Optoelectronics\Cameras & Accessories\Cameras & Camera Modules
TMDSCM572X Camera ModuleTexas Instruments TMDSCM572X Camera Module is an Evaluation Module (EVM) designed as a camera module to work in conjunction with TMDSEVM572x. The TMDSEVM572x is an affordable platform to quickly start the evaluation of Sitara™ Arm® Cortex®-A15 AM57x Processors (AM5728, AM5726, AM5718, AM5716). The Texas Instruments TMDSCM572X evaluation module allows the user to experience Linux®, TI-RTOS, and other Operating Systems (OSs) that showcase the AM572x Cortex -A15 and TI C66x cores, 3D graphics, high-definition video processing, and more.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Cameras & Camera Modules |
Product Type: | Camera Modules |
Product: | Camera Modules |
Subcategory: | Cameras & Accessories |
Accessory Type | Camera |
Base Product Number | TMDSCM572 -> |
ECCN | EAR99 |
For Use With/Related Products | TMDSEVM572x |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Вес, г | 109.5 |
Техническая документация
Datasheet
pdf, 803 КБ