TMDXEVM3358, Development Boards & Kits - ARM AM335x Eval Mod
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 900 руб.
Добавить в корзину 1 шт.
на сумму 280 900 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
WiLink™ 8 Combo SolutionsTexas Instruments WiLink™ 8 Combo Solutions help manufacturers easily add Wi-Fi® and dual-mode Bluetooth® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The new highly-integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This includes smart energy, gateways, wireless audio, enterprise, wearables and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with mulitple processors including TI's Sitara™ processors and Freescale iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE & TELEC certified.
Технические параметры
Brand: | Texas Instruments |
Core: | ARM Cortex A8 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | CAN, UART, USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Modules |
Series: | AM3358 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AM3358ZCZ |
Tradename: | Sitara |
Classification | Evaluation Module |
Device Core | ARM Cortex A8 |
Kit Name | AM335x Evaluation Module |
Processor Family Name | AM335 |
Technology | Evaluation Board |
Вес, кг | 1.9 |