TMP9A00-EP-EVM, Temperature Sensor Development Tools TMP9A00-EP low power, precision analog temperature sensor evaluation module

TMP9A00-EP-EVM, Temperature Sensor Development Tools TMP9A00-EP low power, precision analog temperature sensor evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
50 070 руб.
Добавить в корзину 1 шт. на сумму 50 070 руб.
Номенклатурный номер: 8005016214
Артикул: TMP9A00-EP-EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
TMP9A00-EP-EVM Sensor Evaluation Module (EVM)

Texas Instruments TMP9A00-EP-EVM Sensor Evaluation Module (EVM) allows users to evaluate the performance of the TMP9A00-EP analog temperature sensor. The evaluation module uses a USB interface for control and data logging and has an onboard MSP430F5528 microcontroller that connects the host computer and the analog interface of the Texas Instruments TMP9A00-EP device. The sensor may be separated from the main section of the board to allow the TMP9A00-EP to be remotely located from the host.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Series: TMP9A00
Subcategory: Development Tools