TMS320C6748EZWT3, PBGA-361 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS

TMS320C6748EZWT3, PBGA-361 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
4 290 руб.
от 10 шт.3 930 руб.
Добавить в корзину 1 шт. на сумму 4 290 руб.
Номенклатурный номер: 8017599870
Артикул: TMS320C6748EZWT3
Бренд: Texas Instruments

Описание

PBGA-361 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS

Технические параметры

Operating Temperature Range 0℃~+90℃
Brand: Texas Instruments
Core: C674x
Data Bus Width: 8 bit/16 bit/32 bit/64 bit
Data RAM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V/3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: Serial
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 375 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.2 V
Package / Case: NFBGA-361
Packaging: Tray
Processor Series: TMS320
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Program Memory Type: Flash, DDR2, MDDR
Series: TMS320C6748
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.35 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Вес, г 0.67