TMS320F28035PNT, 32-bit Microcontrollers - MCU Piccolo Microcntrlr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 460 руб.
от 10 шт. —
3 000 руб.
от 25 шт. —
2 700 руб.
от 119 шт. —
2 201.55 руб.
Добавить в корзину 1 шт.
на сумму 3 460 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Piccolo™ C28x™ Microcontrollers (MCUs)Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Texas Instruments |
Core: | C28x |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 20 kB |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
I/O Voltage: | 3.3 V |
Interface Type: | CAN, I2C, LIN, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 45 I/O |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Processor Series: | Piccolo |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | TMS320F28035 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.955 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | Piccolo |
Watchdog Timers: | Watchdog Timer |
A/D | 16x12bit |
CAN | 1 |
Core | C28x |
Core Size | 32-Bit |
Data RAM Size | 10KW |
Number Of I/Os | 45 |
Operating Supply Voltage | 1.71V ~ 1.995V |
Program Memory Size | 128KB (64K x 16) |
Program Memory Type | FLASH |
PWM | 2 |
Speed | 60MHz |
SPI | 2 |
UART/USART | 1 |
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Device Core | C28x |
Family Name | Piccolo |
Instruction Set Architecture | RISC |
Maximum Frequency | 60MHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 80 |
Pulse Width Modulation | 12x16 bit |
RAM Size | 20 kB |
Typical Operating Supply Voltage | 2.97 → 3.63 V |
USB Channels | 0 |
Width | 12.2mm |
Вес, г | 0.46 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet TMDSCNCD28035ISO
pdf, 1598 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем