TMS320F2808PZA, Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 130 руб.
от 10 шт. —
5 840 руб.
от 25 шт. —
5 000 руб.
от 90 шт. —
4 647.10 руб.
Добавить в корзину 1 шт.
на сумму 7 130 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Texas Instruments TMS320F2808 Digital Signal Controller
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | C28x |
Data Bus Width: | 32 bit |
Data RAM Size: | 36 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed Point |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | F280x |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 128 kB |
Series: | TMS320F2808 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | C2000 |
A/D | 16x12bit |
CAN | 2 |
Core | C28x |
Core Size | 32-Bit |
D/A | 0 |
Data RAM Size | 18KW |
Ethernet | 0 |
LCD | 0 |
Number Of I/Os | 35 |
Operating Supply Voltage | 1.71V ~ 1.89V |
Program Memory Size | 128KB(64K x 16) |
Program Memory Type | FLASH |
PWM | 16 |
Speed | 100MHz |
SPI | 4 |
UART/USART | 2 |
USB Device | 0 |
USB Host/OTG | 0 |
Data Bus Width | 32bit |
Device Million Instructions per Second | 100MIPS |
Instruction Set Architecture | Harvard |
Maximum Frequency | 100MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Numeric and Arithmetic Format | Fixed Point |
Package Type | LQFP |
Pin Count | 100 |
RAM Size | 36 kB |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Width | 14mm |
Brand | Texas Instruments |
Factory Pack Quantity | 90 |
Instruction Type | Fixed Point |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 100 MHz |
Mounting Style | SMD/SMT |
Package / Case | LQFP-100 |
Packaging | Tray |
Processor Series | F280x |
Product | DSCs |
Product Category | Digital Signal Processors Controllers-DSP, DSC |
RoHS | Details |
Series | TMS320F2808 |
Tradename | C2000 |
Unit Weight | 0.02242 oz |
Вес, г | 2.55 |
Техническая документация
Datasheet TMS320F2808PZA
pdf, 1542 КБ
TMS320F2808PZA
pdf, 1393 КБ
Документация
pdf, 2229 КБ
Чертеж
pdf, 43 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем