TMS320VC5507PGE, Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Sig Proc

TMS320VC5507PGE, Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Sig Proc
Изображения служат только для ознакомления,
см. техническую документацию
5 720 руб.
от 10 шт.4 670 руб.
от 25 шт.4 390 руб.
Добавить в корзину 1 шт. на сумму 5 720 руб.
Номенклатурный номер: 8005016450
Артикул: TMS320VC5507PGE
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
TMS320VC5507 Fixed-Point Digital Signal Processor
Texas Instruments TMS320VC5507 Fixed-Point Digital Signal Processor (DSP) is based on the TMS320C55x DSP generation CPU processor core. The Texas Instruments TMS320C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on reduction in power dissipation. The CPU supports an internal bus structure that is composed of one program bus, three data read buses, two data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to three data reads, and two data writes, in a single cycle. In parallel, the DMA controller can perform up to two data transfers per cycle independent of the CPU activity.

Технические параметры

Brand: Texas Instruments
Core: C55x
Data Bus Width: 16 bit
Data RAM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
Manufacturer: Texas Instruments
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.6 V
Package / Case: LQFP-144
Packaging: Tray
Part # Aliases: TNETV2507ANPGE
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 64 kB
Series: TMS320VC5507
Subcategory: Embedded Processors & Controllers
Вес, г 1.29

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем