TMS32C6713BPYPA167, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS320 Platform
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 770 руб.
от 10 шт. —
9 950 руб.
от 25 шт. —
8 880 руб.
от 36 шт. —
8 596.65 руб.
Добавить в корзину 1 шт.
на сумму 11 770 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Brand: | Texas Instruments |
Core: | C67x |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Instruction Type: | Floating Point |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 167 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Voltage: | 1.2 V |
Package / Case: | HLQFP-208 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 8 kB |
Program Memory Type: | Asynchronous SRAM, Synchronous SBSRAM, SDRAM |
Series: | TMS320C6713B |
Subcategory: | Embedded Processors & Controllers |
Tradename: | TMS320 |
Base Product Number | TMS32 -> |
Clock Rate | 167MHz |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | Host Interface, IВІC, McASP, McBSP |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 264kB |
Operating Temperature | -40В°C ~ 105В°C (TC) |
Package | Tray |
Package / Case | 208-LQFP Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320C67x -> |
Supplier Device Package | 208-HLQFP (28x28) |
Type | Floating Point |
Voltage - Core | 1.20V |
Voltage - I/O | 3.30V |
Вес, г | 2.62 |
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем