TPA2014D1RGPT, Audio Amplifiers 1.5W Constant Out Pwr Class-D Aud Amp

TPA2014D1RGPT, Audio Amplifiers 1.5W Constant Out Pwr Class-D Aud Amp
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.430 руб.
от 100 шт.344 руб.
от 250 шт.299.36 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8005016568
Артикул: TPA2014D1RGPT
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Class-D Audio Power Amplifier: TPA2014D1

Texas Instruments TPA2014D1 Class-D audio power amplifiers provide up to 1.5W across an 8Ω load for maximum battery performance in portable devices. The product's wide voltage supply range of 2.5V to 5.5V and power supply rejection ratio of 91db allow it to be connected directly to a battery without audio sound quality degradation. The amplifier and integrated boost converter have independent shutdown pins, enabling the converter to power external devices.

Технические параметры

Audio - Load Impedance: 8 Ohms
Brand: Texas Instruments
Class: Class-D
CMRR - Common Mode Rejection Ratio: 75 dB
Description/Function: Speaker
Development Kit: TPA2014D1EVM
Dual Supply Voltage: 3 V, 5 V
Factory Pack Quantity: Factory Pack Quantity: 250
Gain: 20 dB
Input Type: Differential
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: 5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 2.5 V, 3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Power: 1.5 W
Output Signal Type: Differential
Output Type: 1-Channel Mono
Package / Case: QFN-20
Pd - Power Dissipation: 2500 mW
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 91 dB
Series: TPA2014D1
Subcategory: Audio ICs
Supply Type: Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
THD plus Noise: 10%
Type: 1-Channel Mono
Вес, г 0.0462

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем