TPD1E04U04DPYT, ESD Suppressors / TVS Diodes 0.5-pF, 3.6-V, +/-16-kV ESD protection diode with in 0402 & 0201 packages for HDMI 2.0 & USB 3.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
210 руб.
от 100 шт. —
159 руб.
от 250 шт. —
142.86 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
TPD1E04U04 1-Channel ESD Protection DiodesTexas Instruments TPD1E04U04 1-Channel ESD Protection Diodes are a unidirectional TVS ESD protection diode for HDMI 2.0 and USB 3.0 circuit protection. The TPD1E04U04 is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.5pF IO capacitance making it ideal for protecting high-speed interfaces up to 6Gbps such as HDMI 2.0 and USB 3.0. The low dynamic resistance and ultra-low clamping voltage ensure system-level protection against transient events for sensitive SoCs. The Texas Instruments TPD1E04U04 is offered in the industry standard 0402 and 0201 packages.
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 4.5 V |
Cd - Diode Capacitance: | 0.65 pF |
Clamping Voltage: | 8.9 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Ipp - Peak Pulse Current: | 16 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 1 Channel |
Package / Case: | X1SON-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 19 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD1E04U04 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 16 kV |
Vesd - Voltage ESD Contact: | 16 kV |
Vf - Forward Voltage: | 800 mV |
Working Voltage: | 3.6 V |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 8.9V |
Minimum Breakdown Voltage | 5V |
Mounting Type | Surface Mount |
Package Type | X1SON |
Вес, г | 0.01 |
Техническая документация
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов