TPD2E2U06DCKR, ESD Suppressors / TVS Diodes Dual 1.5-pF, 5.5-V, +/-25-kV ESD protection diode with 5.5-A 8/20-uS surge rating for USB 2.0

TPD2E2U06DCKR, ESD Suppressors / TVS Diodes Dual 1.5-pF, 5.5-V, +/-25-kV ESD protection diode with 5.5-A 8/20-uS surge rating for USB 2.0
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.96 руб.
от 500 шт.72.65 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005016838
Артикул: TPD2E2U06DCKR
Бренд: Texas Instruments

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TPD2E2U06/TPD2E2U06-Q1 ESD Protection Device

Texas Instruments TPD2E2U06/TPD2E2U06-Q1 High-Speed ESD Protection Device is a dual-channel ultra-low capacitance ESD-protection device that provides system level ESD protection for low-voltage I/O interface. The device offers ±25KV IEC contact and ±30KV IEC air-gap ESD protection. The 1.5pF line capacitance of the TPD2E2U06/TPD2E2U06-Q1 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I 2 C. Typical applications include gaming machines, ebooks, portable media players, and digital cameras. The Texas Instruments TPD2E2U06-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 6.5 V
Cd - Diode Capacitance: 1.5 pF
Clamping Voltage: 12.4 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 2 Channel
Package / Case: SC-70-3
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 75 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 25 kV
Working Voltage: 5.5 V
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов