TPD3S716QDBQRQ1, Current & Power Monitors & Regulators Automotive USB 0.5-A to 2.4-A adjustable current limit and VBUS/D+/D- short-to-VBATT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 10 шт. —
430 руб.
от 100 шт. —
322 руб.
от 500 шт. —
253.59 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
TPD3S716-Q1 USB 2.0 Interface Protection IC Texas Instruments TPD3S716-Q1 USB 2.0 Interface Protection IC is a single-chip solution for short-to-battery, short-circuit, and ESD protection. It includes an adjustable current-limit for the USB connector"s VBUS and data lines for use in automotive applications. The integrated data switches provide best-in-class bandwidth for minimal signal degradation while simultaneously providing 18V short-to-battery protection. The high bandwidth of 1GHz allows for USB2.0 high-speed data rates for applications like Car Play. The extra margin in bandwidth above 720MHz also helps to maintain a clean USB 2.0 eye diagram with the long captive cables that are common in the automotive USB environment. The short-to-battery protection isolates the internal system circuits from any over-voltage conditions at the VBUS_CON, VD+, and VD- pins. On these pins, the TPD3S716-Q1 can handle over-voltage protection up to 18V for hot plug and DC events. The over-voltage protection circuit provides the most reliable short-to-battery isolation in the industry, shutting off the data switches in 200ns and protecting the upstream circuitry from harmful voltage and current spikes.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: | 2500 |
Features: | Current Limit, Short-to-Battery Protection |
Input Voltage Range: | 3 V to 3.6 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package/Case: | SSOP-16 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Qualification: | AEC-Q100 |
Sensing Method: | High or Low Side |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Applications | Automotive |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 16-SSOP |
Technology | Internal Switch |
Voltage - Clamping | 18V |
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Factory Pack Quantity | 2500 |
Input Voltage Range | 3 V to 3.6 V |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Product | Current Monitors |
Product Category | Current Power Monitors Regulators |
Qualification | AEC-Q100 |
RoHS | Details |
Sensing Method | High or Low Side |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары