TPS2003CDRCT, Power Switch ICs - Power Distribution Dual-CH Current-LTD Pwr-Dist Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 10 шт. —
450 руб.
от 100 шт. —
364 руб.
от 250 шт. —
223.56 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
TPS20xxC Power-Distribution SwitchesTexas Instruments TPS20xxC Power-Distribution Switches are intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. The TPS20xxC family offers multiple devices with fixed current-limit thresholds for applications between 0.5A and 2A. TPS20xxC Power-Distribution Switches limit the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overload response time of Texas Instruments TPS20xxC switches eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.
Технические параметры
Brand: | Texas Instruments |
Current Limit: | 3.15 A |
Development Kit: | TPS2003CEVM-016 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 3.25 ms |
On Resistance - Max: | 84 mOhms |
On Time - Max: | 2.4 ms |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Current: | 2 A |
Package / Case: | VSON-10 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2003C |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | USB Switch |
Base Product Number | TPS2003 -> |
Current - Output (Max) | 2A |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, Revers |
Features | Status Flag |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Interface | On/Off |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | High Side |
Output Type | N-Channel |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 10-VFDFN Exposed Pad |
Ratio - Input:Output | 1:2 |
Rds On (Typ) | 70mOhm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-VSON (3x3) |
Switch Type | General Purpose |
Voltage - Load | 4.5V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Вес, г | 0.0393 |
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары