TPS2024D, Power Switch ICs - Power Distribution 2.2A 2.7-5.5V Sngl Hi-Side MOSFET

TPS2024D, Power Switch ICs - Power Distribution 2.2A 2.7-5.5V Sngl Hi-Side MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.580 руб.
от 75 шт.390 руб.
от 300 шт.349.61 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005017035
Артикул: TPS2024D
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enablerohs Compliant: Yes |TEXAS INSTRUMENTS TPS2024DR

Технические параметры

Brand: Texas Instruments
Current Limit: 3 A
Development Kit: TPS2024EVM-290
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 40 ms
On Resistance - Max: 36 mOhms
On Time - Max: 20 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 2 A
Package / Case: SOIC-8
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: TPS2024
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: USB Switch
Brand Texas Instruments
Current Limit 3 A
Development Kit TPS2024EVM-290
Factory Pack Quantity 75
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Off Time - Max 40 ms
On Resistance - Max 61 mOhms
On Time - Max 20 ms
Operating Supply Voltage 2.7 V to 5.5 V
Output Current 2 A
Package / Case SOIC-8
Packaging Tube
Product USB Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series TPS2024
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type High Side
Unit Weight 0.002561 oz
Вес, г 0.07

Техническая документация

Документация
pdf, 943 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем