TPS2379DDA, Power Switch ICs - POE / LAN PoE High-Pwr PD Interface

TPS2379DDA, Power Switch ICs - POE / LAN PoE High-Pwr PD Interface
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.650 руб.
от 75 шт.505 руб.
от 300 шт.424.42 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8005017440
Артикул: TPS2379DDA
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Switch ICs - POE / LAN
TPS2378 / TPS2379 High-Power PD Interface ICs
Texas Instruments TPS2378 / TPS2379 IEEE 802.3at PoE High-Power PD Interface ICs are 8-pin devices containing all the features needed to implement an IEEE802.3at type-2 powered device (PD). The low 0.5 Ω internal switch resistance, combined with the enhanced thermal dissipation of the PowerPAD™ package, enables these TI controllers to continuously handle up to 0.85 A. TPS2378 features an auxiliary power detect (APD) input, providing priority for an external power adapter. TPS2379 supports higher-power applications through the use of an external pass transistor.

Технические параметры

Brand: Texas Instruments
Current Limit: 850 mA
Development Kit: TPS2379EVM-106
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
On Resistance - Max: 750 mOhms
Operating Supply Current: 285 uA
Operating Supply Voltage: 0 V to 57 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Power Switch ICs-POE/LAN
Product Type: Power Switch ICs-POE/LAN
Series: TPS2379
Standard: 802.3at
Subcategory: Switch ICs
Type: Powered Device-PD
Brand Texas Instruments
Development Kit TPS2379EVM-106
Factory Pack Quantity 75
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
On Resistance - Max 750 mOhms
Operating Supply Current 285 uA
Operating Supply Voltage 0 V to 57 V
Package / Case SO-8
Packaging Tube
Product Category Power Switch ICs-POE/LAN
RoHS Details
Series TPS2379
Unit Weight 0.01787 oz
Вес, г 0.51

Техническая документация

Datasheet
pdf, 1793 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем