TPS23881ARTQT, Power Switch ICs - POE / LAN 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125

TPS23881ARTQT, Power Switch ICs - POE / LAN 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
3 070 руб.
от 10 шт.2 630 руб.
от 25 шт.2 350 руб.
от 100 шт.1 895.78 руб.
Добавить в корзину 1 шт. на сумму 3 070 руб.
Номенклатурный номер: 8005017449
Артикул: TPS23881ARTQT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Switch ICs - POE / LAN
TPS23881 8-Channel Power-Over Ethernet PSE

Texas Instruments TPS23881 8-Channel Power-Over Ethernet PSE is a power sourcing equipment (PSE) controller engineered to insert power into Ethernet cables per the IEEE 802.3bt standard. The eight individual power channels can be configured in any combination of 2-Pair (1-channel) or 4-Pair (2-channels) PoE Ports. The PSE controller can detect powered devices (PDs) that have a valid signature, determine the power requirements of the devices according to their classification, and apply power.

Технические параметры

Brand: Texas Instruments
Current Limit: 75 mA
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
On Resistance - Max: 200 mOhms
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V
Output Power: 90 W
Package / Case: VQFN-56
Packaging: Reel, Cut Tape
Product Category: Power Switch ICs-POE/LAN
Product Type: Power Switch ICs-POE/LAN
Standard: 802.3bt
Subcategory: Switch ICs
Type: Power Sourcing Equipment-PSE
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем