TPS23881RTQR, Power Switch ICs - POE / LAN 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125

TPS23881RTQR, Power Switch ICs - POE / LAN 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 090 руб.
от 10 шт.1 800 руб.
от 25 шт.1 710 руб.
от 100 шт.1 386.95 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8005017452
Артикул: TPS23881RTQR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Switch ICs - POE/LAN
TPS23881 8-Channel Power-Over Ethernet PSE Texas Instruments TPS23881 8-Channel Power-Over Ethernet PSE is a power-sourcing equipment (PSE) controller engineered to insert power into Ethernet cables per the IEEE 802.3bt standard. The eight individual power channels can be configured in any combination of 2-pair (1-channel) or 4-pair (2-channel) PoE Ports. The PSE controller can detect powered devices (PDs) that have a valid signature, determine the power requirements of the devices according to their classification, and apply power.

Технические параметры

Brand: Texas Instruments
Current Limit: 75 mA
Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
On Resistance - Max: 200 mOhms
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V
Output Power: 90 W
Package/Case: VQFN-56
Packaging: Reel, Cut Tape
Product Category: Power Switch ICs-POE/LAN
Product Type: Power Switch ICs-POE/LAN
Standard: 802.3bt
Subcategory: Switch ICs
Type: Power Sourcing Equipment-PSE
Вес, г 0.17

Техническая документация

Datasheet
pdf, 2965 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем