TPS25740RGER, USB Interface IC TPS25740 USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/12V/20V) 24-VQFN -40 to 125

TPS25740RGER, USB Interface IC TPS25740 USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/12V/20V) 24-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.380 руб.
от 100 шт.306 руб.
от 250 шт.267.79 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005017601
Артикул: TPS25740RGER
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TPS25740/TPS25740A USB Source Controller
Texas Instruments TPS25740/TPS25740A USB Source Controller implements a source that is compliant with USB Power Delivery 2.0 version 1.2 and Type-C revision 1.2. This device monitors the CC pin to detect when a USB Type-C sink is attached, then it enables an N-ch MOSFET gate driver to turn on VBUS. The device then offers up to three different voltages using USB Power Delivery. Four input pins (PSEL, HIPWR, PCTRL, and (EN12V or EN9V) are used to configure the voltages and currents advertised. The device uses the CTL1 and CTL2 pins to select one of three voltages from the power supply based on the voltage requested by the attached sink. The device automatically handles discharging the VBUS output per USB PD requirements.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: USB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 25 V
Package / Case: VQFN-24
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: TPS25740
Speed: Full Speed(FS)
Standard: USB-C 1.2
Subcategory: Interface ICs
Supply Voltage - Max: 25 V
Supply Voltage - Min: 4.65 V
Tradename: USB Type-C
Type: PD Controller
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем