TPS25810RVCR, USB Interface IC USB Type-C™ source controller and 3A power switch with VCONN 20-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 10 шт. —
370 руб.
от 100 шт. —
266 руб.
от 500 шт. —
205.14 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
TPS25810/TPS25810-Q1 USB Type-C DFP ControllerTexas Instruments TPS25810/TPS25810-Q1 USB Type-C DFP Controller is a USB Type-C downstream facing port (DFP) controller with an integrated 3A rated USB power switch. The TPS25810/TPS25810-Q1 monitors the Type-C Configuration Channel (CC) lines to determine when a USB device is attached. If an Upstream Facing Port (UFP) device is attached, the TPS25810/TPS25810-Q1 applies power to V BUS and communicates the selectable V BUS current sourcing capability to the UFP via the passthrough CC line. If the UFP is attached using an electronically marked cable, the TPS25810/TPS25810-Q1 also applies V CONN power to the cable CC pin. The TPS25810 also identifies when Type-C audio or debug accessories are attached. The TPS25810/TPS25810-Q1 draws less than 0.7µA (typ) when no device is attached. The TPS25810-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 Port |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 2.9 V to 6.5 V |
Package / Case: | WQFN-20 |
Port Type: | DFP |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Protocol Supported: | USB-C, USB 3.1, USB 2 |
Series: | TPS25810 |
Speed: | Super Speed(SS) |
Standard: | USB-C 1.1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 2.9 V |
Tradename: | USB Type-C |
Type: | USB Controller |
Automotive | No |
Current Limit (A) | 1.7|3.4 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Switches | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Switch On Resistance (mOhm) | 34 |
Type | High Side Switch |
Typical Fall Time (us) | 550 |
Typical Rise Time (us) | 1800 |
Typical Turn-Off Delay Time (us) | 3000 |
Typical Turn-On Delay Time (us) | 3500 |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем