TPS25840QWRHBRQ1, USB Interface IC USB-A SDP/CDP charge port converter with STB protection and cable compensation 32-VQFN -40 to 125

TPS25840QWRHBRQ1, USB Interface IC USB-A SDP/CDP charge port converter with STB protection and cable compensation 32-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
от 10 шт.1 230 руб.
от 100 шт.960 руб.
от 250 шт.849.10 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8005017620
Артикул: TPS25840QWRHBRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TPS2584x-Q1 USB Type-A Charge Port Converter Texas Instruments TPS2584x-Q1 USB Type-A Charge Port Converter is a BC1.2 charging solution with a synchronous DC/DC converter. With cable droop compensation, the VBUS voltage remains constant regardless of load current. This feature ensures that connected portable devices are charged at optimal current and voltage, even under heavy loads. The TPS2584x-Q1 includes high bandwidth analog switches for DP and DM pass-through. The TPS25840-Q1 also integrates short-to-battery protection on VBUS, DM_IN, and DP_IN pins. These pins can withstand a voltage of up to 18V. At the same time, TPS25842-Q1 doesn"t support data line (Dx) short to VBAT protection.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.5 A
Operating Supply Voltage: 4.5 V to 36 V
Package/Case: QFN-32
Packaging: Reel, Cut Tape
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Qualification: AEC-Q100
Standard: USB 1.1
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Вес, г 0.06

Техническая документация

Datasheet
pdf, 5667 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем