TPS25840QWRHBTQ1, USB Interface IC USB-A SDP/CDP charge port converter with STB protection and cable compensation 32-VQFN -40 to 125

TPS25840QWRHBTQ1, USB Interface IC USB-A SDP/CDP charge port converter with STB protection and cable compensation 32-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 440 руб.
от 100 шт.1 130 руб.
от 250 шт.966.71 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8005017621
Артикул: TPS25840QWRHBTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TPS2584x-Q1 USB Type-A Charge Port Converter

Texas Instruments TPS2584x-Q1 USB Type-A Charge Port Converter is a BC1.2 charging solution that includes a synchronous DC/DC converter. With cable droop compensation, the V BUS voltage remains constant regardless of load current. This ensures that ensuring connected portable devices are charged at optimal current and voltage even under heavy loads. The TPS2584x-Q1 includes high bandwidth analog switches for DP and DM pass-through. The TPS25840-Q1 also integrates short to battery protection on V BUS, DM_IN, and DP_IN pins. These pins can withstand a voltage up to 18V. While TPS25842-Q1 doesn"t support data line (Dx) short to VBAT protection.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.5 A
Operating Supply Voltage: 4.5 V to 36 V
Package / Case: QFN-32
Packaging: Reel, Cut Tape
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Qualification: AEC-Q100
Series: TPS25840-Q1
Standard: USB 1.1
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем