TPS3702CX50DDCR, Supervisory Circuits High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to

TPS3702CX50DDCR, Supervisory Circuits High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.580 руб.
от 100 шт.437 руб.
от 250 шт.384.08 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8005017875
Артикул: TPS3702CX50DDCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
TPS3702 Fixed-Threshold OV/UV Monitors

Texas Instruments TPS3702 Fixed-Threshold OV/UV Monitors are an integrated overvoltage and undervoltage window detector in a small SOT-6 package. This high accuracy voltage monitor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis options of 0.55% and 1.0% prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3702 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further increases overall accuracy and reduces solution size and cost.

Технические параметры

Accuracy: 0.25%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Over Voltage Sense, Window Comparator
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Open Drain
Package / Case: TSOT-23-6
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Series: TPS3702
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2 V
Threshold Voltage: 5 V
Type: Voltage Monitors
Watchdog Timers: No Watchdog
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем