TPS3705-50DR, Supervisory Circuits Processor with Power-Fail

TPS3705-50DR, Supervisory Circuits Processor with Power-Fail
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.420 руб.
от 100 шт.361 руб.
от 250 шт.324.99 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005017888
Артикул: TPS3705-50DR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
TPS37xx/TPS37xx-Q1 Low-Power Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.

Технические параметры

Accuracy: 3%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Active Low Enable, Manual Reset, Watchdog Timer
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 2 Input
Operating Supply Current: 30 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 1.3 V, 4.65 V
Package / Case: SOIC-8
Pd - Power Dissipation: 725 mW
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3705-50
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Threshold Voltage: 4.55 V, Adjustable
Type: Voltage Supervisory
Undervoltage Threshold: 4.55 V, Adjustable
Watchdog Timers: Watchdog
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем