TPS3801-01DCKR, Supervisory Circuits Ultra Small
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 10 шт. —
340 руб.
от 100 шт. —
243 руб.
от 500 шт. —
200.17 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Процессор Supervisor 1,14 В 1 активный низкий/двухтактный автомобильный 5-контактный SC-70 T/R
Технические параметры
Accuracy: | 2% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Active Low Enable, Manual Reset |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 9 uA |
Output Current: | 20 mA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 1.163 V |
Package / Case: | SC70-5 |
Part # Aliases: | HPA00763DCKR |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | TPS3801-01 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 4 V |
Supply Voltage - Min: | 1.6 V |
Threshold Voltage: | Adjustable |
Type: | Voltage Supervisory |
Undervoltage Threshold: | Adjustable |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 4 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Active Time (ms) | 280 |
Maximum Reset Threshold Voltage (V) | 1.163 |
Maximum Supply Current (uA) | 12 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 1.117 |
Monitored Voltage (V) | 2 to 6 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 1.14 |
Watchdog Timer | No |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары