TPS3808G09DBVR, Supervisory Circuits Programmable-Delay Supervisory

Фото 1/4 TPS3808G09DBVR, Supervisory Circuits Programmable-Delay Supervisory
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.400 руб.
от 100 шт.302 руб.
от 250 шт.265.29 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005017955
Артикул: TPS3808G09DBVR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Описание Микросхема: система контроля, монитор сброса питания (PoR), open drain Характеристики
Категория Микросхема
Тип источника питания
Вид монитор сброса питания, PoR, triple supply
Монтаж SMD
Мин.напряжение питания, В 1.7
Макс.напряжение питания, В 6.5
Ток потребления, мА 0.0024
Особенности manual reset

Технические параметры

Accuracy: 0.5%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Active Low Enable, Manual Reset
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 2.4 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 844.2 mV
Package / Case: SOT-23-6
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 1.25 ms to 10 s
Series: TPS3808G09
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 1.8 V
Threshold Voltage: 840 mV
Type: Voltage Supervisory
Undervoltage Threshold: 835.8 mV
Watchdog Timers: No Watchdog
Base Product Number TPS3808 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Open Drain or Open Collector
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout Adjustable/Selectable
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-6
Type Simple Reset/Power-On Reset
Voltage - Threshold 0.84V
Accuracy 0.5%
Battery Backup Switching No Backup
Brand Texas Instruments
Chip Enable Signals No Chip Enable
Factory Pack Quantity 3000
Features Active Low Enable, Manual Reset
Manual Reset Manual Reset
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Inputs Monitored 1 Input
Operating Supply Current 2.4 uA
Operating Temperature Range -40 C to+125 C
Output Type Active-low, Open-drain
Overvoltage Threshold 0.8442 V
Packaging Cut Tape or Reel
Power Fail Detection No
Product Category Supervisory Circuits
Product Type Supervisory Circuits
Reset Delay Time 1.25 ms to 10 s
Series TPS3808G09
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 6.5 V
Supply Voltage - Min 1.8 V
Threshold Voltage 0.9 V
Undervoltage Threshold 0.8358 V
Watchdog Timers No Watchdog
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2463 КБ
Datasheet TPS3808G09DBVR
pdf, 962 КБ
Datasheet TPS3808
pdf, 1706 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем