TPS51116PWPG4, Switching Controllers DDR2 SWITCHER AND LDO

TPS51116PWPG4, Switching Controllers DDR2 SWITCHER AND LDO
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.750 руб.
от 70 шт.576 руб.
от 280 шт.510.32 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Посмотреть аналоги4
Номенклатурный номер: 8005018291
Артикул: TPS51116PWPG4
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Power & Memory Interface Solutions for DDR

Texas Instruments Power and Memory Interface Solutions provide efficient, high density, cost effective solutions for designs using DDR memory. These TI devices provide the essential resources for mobile or embedded computing applications using DDR, DDR4, or any variation in-between. TPS51116 provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, and DDR3 memory systems. TPS51216 provides a complete power supply for DDR2, DDR3, and DDR3L memory systems in the lowest total cost and minimum space.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS51116EVM-001
Factory Pack Quantity: Factory Pack Quantity: 70
Input Voltage: 3 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 800 uA
Output Current: 3 A, 25 A
Output Type: VDDQ, VREF, VTT
Output Voltage: 750 mV to 3 V
Package / Case: HTSSOP-20
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: TPS51116
Subcategory: PMIC-Power Management ICs
Switching Frequency: 400 kHz
Topology: Buck
Type: Step-Down Controller Plus LDO
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем