TPS53626RSMT, Switching Controllers 2-Phase, D-CAP+™ Step-Down Controller for VR13 CPU VCORE and DDR Memory 32-VQFN -40 to 105

TPS53626RSMT, Switching Controllers 2-Phase, D-CAP+™ Step-Down Controller for VR13 CPU VCORE and DDR Memory 32-VQFN -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 10 шт.1 540 руб.
от 25 шт.1 430 руб.
от 100 шт.1 154.38 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Номенклатурный номер: 8005018425
Артикул: TPS53626RSMT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
TPS53626 Step-Down Controller

Texas Instruments TPS53626 Step-Down Controller is a driverless, VR13 SVID compliant, synchronous buck controller. Advanced control features such as D-CAP+ architecture with overlapping pulse support undershoot reduction (USR) and overshoot reduction (OSR) provide a fast transient response, lowest output capacitance, and high efficiency. The device also supports single-phase operation in CCM or DCM for a light-load efficiency boost. The Texas Instruments TPS53626 integrates a full set of VR13 I/O features, including VR_READY (PGOOD), ALERT, and VR_HOT. The SVID interface address allows programming from 00h to 07h. Adjustable control of the VOUT slew rate can be programmed as high as 20mV/uS.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage: 4.5 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.5 mA
Output Current: 70 A
Output Voltage: 250 mV to 1.52 V
Package / Case: VQFN-32
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: TPS53626
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz to 1 MHz
Topology: Buck
Tradename: D-CAP+
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем