TPS54020RUWT, Switching Voltage Regulators 10A 4.5V-17V input Sync SD Cnvtr

TPS54020RUWT, Switching Voltage Regulators 10A 4.5V-17V input Sync SD Cnvtr
Изображения служат только для ознакомления,
см. техническую документацию
2 510 руб.
от 10 шт.2 150 руб.
от 25 шт.1 920 руб.
от 100 шт.1 550.02 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Номенклатурный номер: 8005018444
Артикул: TPS54020RUWT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54020EVM-082
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 600 uA
Output Current: 10 A
Output Voltage: 600 mV to 5 V
Package / Case: VQFN-15
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 2 uA
Series: TPS54020
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 200 kHz to 1.2 MHz
Topology: Buck
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Вес, г 0.104

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем