TPS5410QDRQ1, Switching Voltage Regulators AC 5.5-36V,1A,500kHz

TPS5410QDRQ1, Switching Voltage Regulators AC 5.5-36V,1A,500kHz
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.850 руб.
от 100 шт.665 руб.
от 250 шт.585.67 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8005018473
Артикул: TPS5410QDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 36 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 1 A
Output Voltage: 1.23 V to 31 V
Package / Case: SOIC-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 18 uA
Series: TPS5410-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Tradename: SWIFT
Type: Voltage Converter
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем