TPS54308DDCR, Switching Voltage Regulators 4.5-V to 28-V Input, 3-A output, synchronous 350-kHz FCCM step-down converter 6-SOT-23-THIN -40 t

Фото 1/4 TPS54308DDCR, Switching Voltage Regulators 4.5-V to 28-V Input, 3-A output, synchronous 350-kHz FCCM step-down converter 6-SOT-23-THIN -40 t
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.400 руб.
от 100 шт.289 руб.
от 500 шт.233.44 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005018584
Артикул: TPS54308DDCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Описание Преобразователь DC/DC импульсный SOT236

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54308EVM-876
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 1 V to 26 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 300 uA
Series: TPS54308
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 350 kHz
Topology: Buck
Type: FCCM Step-Down Converter
Brand Texas Instruments
Development Kit TPS54308EVM-876
Factory Pack Quantity 3000
Input Voltage 4.5 V to 28 V
Input Voltage MAX 28 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Temperature Range -40 C to+125 C
Output Current 3 A
Output Voltage 1 V to 26 V
Package / Case SOT-23-Thin-6
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Quiescent Current 300 uA
Series TPS54308
Shutdown Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Min 4.5 V
Switching Frequency 350 kHz
Topology Buck
Type FCCM Step-Down Converter
RoHS Details
Вес, г 0.05

Техническая документация

Datasheet
pdf, 2937 КБ
Документация
pdf, 1934 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем