TPS54620EVM-374, Power Management IC Development Tools 8-17V 6A SWIFT Converter Eval Mod

TPS54620EVM-374, Power Management IC Development Tools 8-17V 6A SWIFT Converter Eval Mod
Изображения служат только для ознакомления,
см. техническую документацию
15 710 руб.
Добавить в корзину 1 шт. на сумму 15 710 руб.
Номенклатурный номер: 8005018796
Артикул: TPS54620EVM-374
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
TPS54620EVM-374 Evaluation Module

The Texas Instruments TPS54620EVM-374 evaluation module demonstrates the space savings offered by the TI TPS54620 regulator. The TPS54620 provides up to 6A output and implements split input power rails with separate input voltage inputs for the power stage and control circuitry. The power stage input (PVIN) is rated for 1.6V to 17V while the control input (VIN) is rated for 4.5 to 17V. The TI TPS54620EVM-374 provides both inputs but is designed and tested using the PVIN connected to the VIN. The TPS54620EVM-374 evaluation module has an absolute maximum input voltage of 20V.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2
Input Voltage: 12 V
Manufacturer: Texas Instruments
Output Voltage: 3.3 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: TPS54620
Subcategory: Development Tools
Tool Is For Evaluation Of: TPS54620
Tradename: SWIFT
Type: Voltage Regulator-Switching Regulator
Вес, г 183.8