TPS54620RGYR, Switching Voltage Regulators 4.5-17Vin 6A Synch St Down SWIFT Cnvtr

Фото 1/2 TPS54620RGYR, Switching Voltage Regulators 4.5-17Vin 6A Synch St Down SWIFT Cnvtr
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 320 руб.
от 100 шт.1 030 руб.
от 250 шт.907.91 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Посмотреть аналоги1
Номенклатурный номер: 8005018797
Артикул: TPS54620RGYR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54620EVM-374
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 600 uA
Output Current: 6 A
Output Voltage: 3.3 V
Package / Case: VQFN-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 2 uA
Series: TPS54620
Subcategory: PMIC-Power Management ICs
Switching Frequency: 480 kHz
Topology: Buck
Tradename: SWIFT
Type: Voltage Converter
Function Step-Down
Input Voltage MAX 17V
Input Voltage MIN 4.5V
Number Of Outputs 1
Output Configuration Positive
Output Current 6A
Output Type Adjustable
Output Voltage 0.8V
Switching Frequency 200kHz ~ 1.6MHz
Synchronous Rectifier Yes
Topology Buck
Voltage - Output (Max) 15V
Вес, г 0.03

Техническая документация

Datasheet TPS54620RGYR
pdf, 2246 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем