TPS568230EVM, Power Management IC Development Tools TPS568230 EVM 4.5V TO 18V SYNCHRONOUS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 600 руб.
Добавить в корзину 1 шт.
на сумму 17 600 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
TPS568230EVM Evaluation ModuleTexas Instruments TPS568230EVM Evaluation Module is a fully assembled and tested circuit for evaluating the TPS568230 step-down converters. The TPS568230 are a cost-effective, high-voltage input, high-efficiency synchronous buck converter with integrated FETs.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 18 V |
Manufacturer: | Texas Instruments |
Output Current: | 0 A to 8 A |
Output Voltage: | 1.05 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TPS568230 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | TPS568230 -> |
Board Type | Fully Populated |
Current - Output | 8A |
ECCN | EAR99 |
Frequency - Switching | 600kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | Not applicable |
Series | D-CAP3в„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | TPS568230 |
Voltage - Input | 4.5V ~ 18V |
Voltage - Output | 1.05V |
Техническая документация
Datasheet TPS568230EVM
pdf, 2069 КБ