TPS60400DBVTG4, Switching Voltage Regulators 60mA Charge Pump

TPS60400DBVTG4, Switching Voltage Regulators 60mA Charge Pump
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.340 руб.
от 100 шт.249 руб.
от 250 шт.232.44 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Посмотреть аналоги3
Номенклатурный номер: 8005019044
Артикул: TPS60400DBVTG4
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Function: Inverting, Step Up, Step Down
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.6 V
Input Voltage: 1.6 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 125 uA
Output Current: 60 mA
Output Voltage: -1.6 V to-5.25 V
Package/Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 100 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 250 kHz
Topology: Boost, Buck, Inverting
Type: Charge Pump(Inductorless)
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1852 КБ