TPS61161ADRVT, LED Lighting Drivers White LED Drvr w/Dig & PWM Bright Ctrl
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
360 руб.
от 100 шт. —
292 руб.
от 250 шт. —
252.37 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
LED Driver 10 Segment 6-Pin WSON EP T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Features: | PWM Dimming, Open LED Protection |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 2.7 V |
Input Voltage: | 2.7 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 600 kHz |
Operating Temperature Range: | -40 C to+85 C |
Output Current: | 700 mA |
Output Type: | Current Mode |
Output Voltage: | 38 V |
Package / Case: | WSON-6 |
Pd - Power Dissipation: | 615 mW |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | TPS61161A |
Subcategory: | Driver ICs |
Supply Current - Max: | 1.8 mA |
Topology: | Boost |
Type: | Inductive |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Level Output Current (uA) | 100(Typ) |
Lead Shape | No Lead |
Low Level Output Current (uA) | 100(Typ) |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1540 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Segments | 10 |
Output Voltage (V) | 2.7 to 38 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Process Technology | MOSFET |
Standard Package Name | SON |
Supplier Package | WSON EP |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем