TPS7A1650DGNR, LDO Voltage Regulators 60V,5uA IQ LDO 100mA Linear Reg

TPS7A1650DGNR, LDO Voltage Regulators 60V,5uA IQ LDO 100mA Linear Reg
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.750 руб.
от 100 шт.582 руб.
от 250 шт.553.27 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8005021220
Артикул: TPS7A1650DGNR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
TPS7A16xx/TPS7A16xx-Q1 LDO Voltage Regulators
Texas Instruments TPS7A16xx/TPS7A16xx-Q1 Low-Dropout Voltage Regulators offer the benefits of ultra-low quiescent current, high input voltage, and miniaturized, high thermal-performance packaging. TPS7A16xx/TPS7A16xx-Q1 is designed for continuous or sporadic (power back up) battery-powered applications where the ultra-low quiescent current is critical to extending system battery life. The TPS7A16xx/TPS7A16xx-Q1 family offers an enable pin (EN) compatible with standard CMOS logic and an integrated open drain active-high power good output (PG) with a user-programmable delay. These pins are intended for use in microcontroller-based, battery-powered applications where power-rail sequencing is required. TPS7A16xx/TPS7A16xx-Q1 devices are also ideal for generating a low-voltage supply from multi-cell solutions ranging from high cell-count power-tool packs to automotive applications. The Texas Instruments TPS7A16xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Dropout Voltage - Max: 500 mV at 100 mA
Dropout Voltage: 60 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 60 V
Input Voltage, Min: 3 V
Line Regulation: 1%
Load Regulation: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 uA
Operating Temperature Range: -4
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: MSOP-PowerPad-8
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Quiescent Current: 5 uA
Series: TPS7A1650
Subcategory: PMIC-Power Management ICs
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»