TS3A24157RSER, Analog Switch ICs 0.65O Dual SPDT Ana Sw 2Ch Multip/Demul

TS3A24157RSER, Analog Switch ICs 0.65O Dual SPDT Ana Sw 2Ch Multip/Demul
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.260 руб.
от 100 шт.189 руб.
от 500 шт.150.07 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005021726
Артикул: TS3A24157RSER
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Analog Switch ICs
TS3A24157 Dual SPDT Analog Switch

Texas Instruments TS3A24157 Dual Single-Pole Double-Throw (SPDT) Analog Switch operates from 1.4V to 3.6V, offers low ON-state resistance, and excellent ON-state resistance matching with the break-before-make feature. The TI TS3A24157 dual SPDT analog switch prevents signal distortion during the transfer of a signal from one channel to another. The Texas Instruments TS3A24157 analog switch has excellent THD performance and consumes very low power, making the device suitable for portable audio applications.

Технические параметры

Brand: Texas Instruments
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 25 ns
On Resistance - Max: 650 mOhms
On Time - Max: 35 ns
Package / Case: UQFN-10
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: TS3A24157
Subcategory: Switch ICs
Supply Current - Max: 25 nA
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем